Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117IH-3.3TRG1
Newark Part No.76AH4978
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Packaging Options
8,722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.297 |
10+ | $0.213 |
25+ | $0.193 |
50+ | $0.183 |
100+ | $0.172 |
250+ | $0.162 |
500+ | $0.155 |
1000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117IH-3.3TRG1
Newark Part No.76AH4978
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.2V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleSOT-223
Output Current Max1A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
800mA
Dropout Voltage Vdo
1.2V
Output Current Max
1A
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.2V
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability