New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      AZ1117IH-ADJTRG1

                      LDO, ADJ, 13.7V, 0.8A, -40 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. AZ1117IH-ADJTRG1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAZ1117IH-ADJTRG1
                      Newark Part No.76AH4977
                      Product RangeAdj 800mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,008 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.308
                      10+$0.224
                      25+$0.204
                      50+$0.193
                      100+$0.183
                      250+$0.172
                      500+$0.166
                      1000+$0.160
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAZ1117IH-ADJTRG1
                      Newark Part No.76AH4977
                      Product RangeAdj 800mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min-
                      Input Voltage Max15V
                      Fixed Output Voltage Nom-
                      No. of Outputs1Outputs
                      Output Voltage Nom-
                      Output Voltage - Nom-
                      Adjustable Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current800mA
                      Dropout Voltage Vdo1.2V
                      PolarityPositive Output
                      Output Current Max1A
                      Max Output Current1A
                      LDO Regulator Case StyleSOT-223
                      Dropout Voltage Typ @ Current1.2V
                      Dropout Voltage Typ @ Current1.2V
                      Dropout Voltage - Typ @ Current1.2V
                      IC MountingSurface Mount
                      IC Case / PackageSOT-223
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 800mA LDO Voltage Regulators
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      15V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      1.2V

                      Output Current Max

                      1A

                      LDO Regulator Case Style

                      SOT-223

                      Dropout Voltage Typ @ Current

                      1.2V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 3 - 168 hours

                      Input Voltage Min

                      -

                      Fixed Output Voltage Nom

                      -

                      Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Current

                      800mA

                      Polarity

                      Positive Output

                      Max Output Current

                      1A

                      Dropout Voltage Typ @ Current

                      1.2V

                      Dropout Voltage - Typ @ Current

                      1.2V

                      IC Case / Package

                      SOT-223

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 800mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.