Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ23C12-7-F
Newark Part No.
Re-Reel51R6355
Cut Tape51R6355
Product RangeAZ23C
Your Part Number
3,001 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.480 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.144 |
| 25+ | $0.142 |
| 50+ | $0.141 |
| 100+ | $0.139 |
| 250+ | $0.138 |
| 500+ | $0.128 |
| 1000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ23C12-7-F
Newark Part No.
Re-Reel51R6355
Cut Tape51R6355
Product RangeAZ23C
Technical Datasheet
Zener Voltage Nom12V
Diode ConfigurationDual Common Anode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeAZ23C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AZ23C12-7-F is a dual surface mount Zener Diode with moulded plastic/green moulding compound case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated insertion.
- Dual Zener in common cathode configuration
- 300mW Power dissipation
- ΔVz For both diodes in one case is ≤5%
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Automation & Process Control, Commercial
Technical Specifications
Zener Voltage Nom
12V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
AZ23C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
