Print Page
Image is for illustrative purposes only. Please refer to product description.
9,142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.477 |
10+ | $0.336 |
25+ | $0.300 |
50+ | $0.280 |
100+ | $0.260 |
250+ | $0.241 |
500+ | $0.229 |
1000+ | $0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ7042Z-E1
Newark Part No.28AK6002
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.2V
No. of Monitored Voltages1Monitors
Supply Voltage Min-
Supply Voltage Max18V
Reset Output TypeActive-Low
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseTO-92
Threshold Voltage4.2V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
18V
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
TO-92
Reset Threshold Voltage - Nom
4.2V
Supply Voltage Min
-
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
4.2V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability