Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB0540WS-7
Newark Part No.51R6418
Product RangeB0540
Technical Datasheet
Packaging Options
16,464 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.198 |
| 25+ | $0.175 |
| 50+ | $0.152 |
| 100+ | $0.129 |
| 250+ | $0.116 |
| 500+ | $0.103 |
| 1000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB0540WS-7
Newark Part No.51R6418
Product RangeB0540
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current3A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB0540
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B0540WS-7 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Low forward voltage drop
- Guard-ring construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-323
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
B0540
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability