Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB1100-13-F
Newark Part No.
Re-Reel23T4604
Cut Tape23T4604
Product RangeB1100
Your Part Number
Technical Datasheet
52,518 In Stock
Need more?
142 Delivery in 1-3 Business Days(US stock)
52376 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 10+ | $0.225 |
| 25+ | $0.210 |
| 50+ | $0.196 |
| 100+ | $0.181 |
| 250+ | $0.171 |
| 500+ | $0.160 |
| 1000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB1100-13-F
Newark Part No.
Re-Reel23T4604
Cut Tape23T4604
Product RangeB1100
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB1100
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B1100-13-F is a high voltage Schottky Barrier Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Guard Ring Die Construction for Transient Protection
- Low Power Loss and High Efficiency
- +260°C/10 Second at Terminal High Temperature Soldering
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
B1100
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for B1100-13-F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability