Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB130LAW-7-F
Newark Part No.23T4606
Product RangeB130L
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB130LAW-7-F
Newark Part No.23T4606
Product RangeB130L
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max380mV
Forward Surge Current12A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB130L
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B130LAW-7-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Very low forward voltage drop.
- 30V DC blocking voltage
- 450mW Power dissipation
- 222°C/W Junction to ambient typical thermal resistance
- Halogen-free
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
12A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
B130L
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B130LAW-7-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate