Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB130LB-13-F
Newark Part No.23T4607
Product RangeB130L
Technical Datasheet
Packaging Options
3,815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.251 |
| 25+ | $0.241 |
| 50+ | $0.230 |
| 100+ | $0.220 |
| 250+ | $0.196 |
| 500+ | $0.171 |
| 1000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB130LB-13-F
Newark Part No.23T4607
Product RangeB130L
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max445mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB130L
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The B130LB-13-F is a surface-mount Schottky Barrier Rectifier with solderable lead free matte tin-finish terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection application.
- Polarity is indicated by cathode band or cathode notch
- Guard-ring die construction for transient protection
- Ideally suited for automated assembly
- Low power loss, high efficiency
- 260°C/10-second High temperature soldering at terminal
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
445mV
Operating Temperature Max
125°C
Product Range
B130L
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability