Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB360-13-F
Newark Part No.12T1470
Product RangeB360
Technical Datasheet
Packaging Options
1,404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 10+ | $0.436 |
| 25+ | $0.387 |
| 50+ | $0.339 |
| 100+ | $0.289 |
| 250+ | $0.258 |
| 500+ | $0.226 |
| 1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB360-13-F
Newark Part No.12T1470
Product RangeB360
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB360
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The B360-13-F is a surface-mount Schottky Barrier Rectifier with lead-free matte-tin plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency. Ideally suited for automated assembly.
- 20°C/W Junction to terminal typical thermal resistance
- 90°C/W Junction to ambient typical thermal resistance
- 200pF at 4V/1MHz Total capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
B360
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for B360-13-F
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability