Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAT750-7-F
Newark Part No.51R6386
Product RangeBAT750
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 10+ | $0.218 |
| 25+ | $0.203 |
| 50+ | $0.189 |
| 100+ | $0.181 |
| 250+ | $0.171 |
| 500+ | $0.159 |
| 1000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT750-7-F
Newark Part No.51R6386
Product RangeBAT750
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current750mA
Forward Voltage Max650mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeBAT750
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAT750-7-F is a surface mount Schottky Barrier Rectifier encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used in DC-DC converter, PCMCIA and mobile telecommunication applications.
- Low forward voltage drop
- High conductance
- Lead, halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Diode Configuration
Single
Average Forward Current
750mA
Forward Surge Current
5.5A
Diode Case Style
SOT-23
Reverse Recovery Time
10ns
Product Range
BAT750
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
650mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate