Print Page
Image is for illustrative purposes only. Please refer to product description.
7,157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 10+ | $0.155 |
| 25+ | $0.135 |
| 50+ | $0.116 |
| 100+ | $0.096 |
| 250+ | $0.083 |
| 500+ | $0.070 |
| 1000+ | $0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC847PN-7-F
Newark Part No.51R6397
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Collector Emitter Voltage Max PNP45V
Power Dissipation200mW
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
DC Current Gain hFE Min290hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP300MHz
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BC847PN-7-F is a NPN-PNP complementary pair small signal Bipolar Transistor ideal for medium power amplification and switching. It has two internally isolated transistors in one package.
- UL94V-0 Flammability rating
- Epitaxial die construction
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max
45V
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
200hFE
DC Current Gain hFE Min
290hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
300MHz
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current
100mA
Power Dissipation
200mW
Continuous Collector Current PNP
100mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BC847PN-7-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability