Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBCP5616TC
Newark Part No.86AK4298
Product RangeBCP56 Series
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
4000+ | $0.106 |
8000+ | $0.091 |
16000+ | $0.082 |
24000+ | $0.078 |
40000+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$424.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCP5616TC
Newark Part No.86AK4298
Product RangeBCP56 Series
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCP56 Series
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Product Range
BCP56 Series
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
80V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for BCP5616TC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability