Single Bipolar Junction Transistors - BJT:
3,142 Products FoundFind a huge range of Single Bipolar Junction Transistors - BJT at Newark Electronics Mexico. We stock a large selection of Single Bipolar Junction Transistors - BJT, including new and most popular products from the world's top manufacturers including: Nexperia, Onsemi, Diodes Inc., Rohm & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transistor Polarity
LED Driver Type
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Continuous Collector Current
Power Dissipation
Input Voltage Max
DC Collector Current
Power Dissipation Pd
Output Voltage Max
Transistor Case Style
Output Current Max
Transistor Mounting
DC Current Gain hFE
RF Transistor Case
No. of Pins
IC Mounting
Transition Frequency
DC Current Gain hFE Min
IC Case / Package
Operating Temperature Max
Operating Temperature Min
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $0.240 10+ $0.199 100+ $0.078 1000+ $0.054 | NPN | - | - | 40V | 200mA | 1.5W | - | - | - | - | TO-92 | - | - | Through Hole | - | - | 3Pins | - | 300MHz | 100hFE | - | 150°C | - | - | - | - | |||||
Each | 1+ $6.510 10+ $3.340 | PNP | - | 260V | 260V | 15A | 200W | - | 15A | 200W | - | TO-264 | - | - | Through Hole | 175hFE | - | 3Pins | - | 30MHz | 175hFE | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 25+ $0.085 50+ $0.069 100+ $0.055 250+ $0.048 More Pricing... | NPN | - | 40V | 40V | 200mA | 300mW | - | 200mA | 300mW | - | SOT-23 | - | - | Surface Mount | 300hFE | - | 3Pins | - | 300MHz | 300hFE | - | 150°C | - | AEC-Q101 | MMBTxxxx Series | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.118 10+ $0.080 25+ $0.080 50+ $0.078 100+ $0.078 | NPN | - | 40V | 40V | 200mA | 625mW | - | 200mA | 625mW | - | TO-92 | - | - | Through Hole | 300hFE | - | 3Pins | - | 300MHz | 300hFE | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.151 50+ $0.093 100+ $0.059 250+ $0.051 500+ $0.044 More Pricing... | NPN | - | 80V | 80V | 500mA | 225mW | - | 500mA | 225mW | - | SOT-23 | - | - | Surface Mount | 100hFE | - | 3Pins | - | 100MHz | 100hFE | - | 150°C | - | AEC-Q101 | MMBTxxxx Series | AEC-Q101 | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.259 10+ $0.158 25+ $0.146 50+ $0.133 100+ $0.120 More Pricing... | NPN | - | 80V | 80V | 500mA | 300mW | - | 500mA | 300mW | - | SOT-23 | - | - | Surface Mount | - | - | 3Pins | - | 100MHz | 100hFE | - | 150°C | - | - | - | - | |||||
Each | 1+ $9.260 10+ $6.480 25+ $5.800 50+ $5.110 100+ $4.470 | NPN | - | 200V | 200V | 16A | 250W | - | 16A | 250W | - | TO-3 | - | - | Through Hole | 60hFE | - | 2Pins | - | 4MHz | 60hFE | - | 200°C | - | - | - | - | ||||||
Each | 1+ $0.769 10+ $0.631 50+ $0.483 100+ $0.425 500+ $0.405 More Pricing... | NPN | - | 30V | 30V | 800mA | 1.2W | - | 800mA | 500mW | - | TO-18 | - | - | Through Hole | 100hFE | - | 3Pins | - | 250MHz | 100hFE | - | 200°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $1.400 10+ $0.655 100+ $0.506 500+ $0.417 1000+ $0.387 More Pricing... | NPN | - | 30V | 30V | 3A | 12.5W | - | 3A | 12.5W | - | SOT-32 | - | - | Through Hole | 100hFE | - | 3Pins | - | 100MHz | 100hFE | - | 150°C | - | - | - | - | |||||
Each | 1+ $0.760 10+ $0.616 50+ $0.460 100+ $0.401 500+ $0.380 More Pricing... | NPN | - | 60V | 60V | 3A | 40W | - | 3A | 40W | - | TO-220 | - | - | Through Hole | 10hFE | - | 3Pins | - | 3MHz | 10hFE | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.339 10+ $0.210 25+ $0.184 50+ $0.156 100+ $0.131 More Pricing... | NPN | - | 40V | 40V | 150mA | 200W | - | 150mA | 200W | - | SOT-23 | - | - | Surface Mount | 100hFE | - | 3Pins | - | 300MHz | 100hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $1.600 10+ $1.060 100+ $0.747 500+ $0.612 1000+ $0.569 More Pricing... | NPN | - | 80V | 80V | 1.5A | 1.25W | - | 1.5A | 1.25W | - | TO-225AA | - | - | Through Hole | 40hFE | - | 3Pins | - | - | 40hFE | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.964 10+ $0.621 25+ $0.555 50+ $0.490 100+ $0.424 More Pricing... | NPN | - | 80V | 80V | 1.5A | 625mW | - | 1.5A | 625mW | - | SOT-23 | - | - | Surface Mount | - | - | 3Pins | - | 160MHz | 300hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $8.110 10+ $4.560 | NPN | - | 350V | 350V | 30A | 230W | - | 30A | 230W | - | TO-264 | - | - | Through Hole | 80hFE | - | 3Pins | - | 35MHz | 80hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $0.651 10+ $0.535 50+ $0.409 100+ $0.361 500+ $0.344 More Pricing... | NPN | - | 45V | 45V | 100mA | 600mW | - | 100mA | 600mW | - | TO-18 | - | - | Through Hole | 200hFE | - | 3Pins | - | 150MHz | 200hFE | - | 200°C | - | - | Multicomp Pro Bipolar NPN Transistor | - | ||||||
Each | 1+ $0.712 10+ $0.583 50+ $0.446 100+ $0.394 500+ $0.375 More Pricing... | PNP | - | 40V | 40V | 600mA | 1.8W | - | 600mA | 1.8W | - | TO-18 | - | - | Through Hole | 100hFE | - | 3Pins | - | 200MHz | 100hFE | - | 200°C | - | - | - | - | ||||||
Each | 1+ $0.651 10+ $0.535 50+ $0.409 100+ $0.361 500+ $0.344 More Pricing... | NPN | - | 45V | 45V | 200mA | 750mW | - | 100mA | 600mW | - | TO-18 | - | - | Through Hole | 110hFE | - | 3Pins | - | 150MHz | 110hFE | - | 200°C | - | - | - | - | ||||||
Each | 1+ $0.201 10+ $0.167 100+ $0.067 1000+ $0.048 | NPN | - | 45V | 45V | 500mA | 300mW | - | 500mA | - | - | SOT-23 | - | - | Surface Mount | 600hFE | - | 3Pins | - | 170MHz | 250hFE | - | 150°C | - | - | Multicomp Pro Bipolar Transistors NPN | - | ||||||
MULTICOMP PRO | Each | 1+ $0.864 10+ $0.708 50+ $0.541 100+ $0.478 500+ $0.455 More Pricing... | PNP | - | 40V | 40V | 600mA | 3W | - | 600mA | 3W | - | TO-39 | - | - | Through Hole | 100hFE | - | 3Pins | - | 200MHz | 100hFE | - | 200°C | - | - | Multicomp Pro Switching PNP Transistor | - | |||||
Each | 1+ $4.410 10+ $3.760 25+ $3.090 60+ $2.440 120+ $2.210 More Pricing... | NPN | - | 250V | 250V | 15A | 150mW | - | 15A | 150mW | - | TO-3P | - | - | Through Hole | 75hFE | - | 3Pins | - | 30MHz | 75hFE | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.205 25+ $0.126 50+ $0.103 100+ $0.081 250+ $0.071 More Pricing... | PNP | - | 300V | 300V | 500mA | 300mW | - | 500mA | 300mW | - | SOT-23 | - | - | Surface Mount | 50hFE | - | 3Pins | - | 50MHz | 50hFE | - | 150°C | - | AEC-Q101 | MMBTxxxx Series | AEC-Q101 | ||||||
Each | 1+ $1.810 10+ $1.330 100+ $0.847 500+ $0.698 1000+ $0.650 More Pricing... | PNP | - | 80V | 80V | 15A | 1.8W | - | 15A | 1.8W | - | TO-220 | - | - | Through Hole | 5hFE | - | 3Pins | - | 5MHz | 5hFE | - | 150°C | - | - | 2NXXXX Series | - | ||||||
DIODES INC. | Each | 1+ $2.000 10+ $1.320 100+ $0.922 500+ $0.754 1000+ $0.700 More Pricing... | NPN | - | 60V | 60V | 2A | 1W | - | 2A | 1W | - | TO-92 | - | - | Through Hole | 100hFE | - | 3Pins | - | 175MHz | 100hFE | - | 200°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.134 10+ $0.072 25+ $0.065 50+ $0.058 100+ $0.050 More Pricing... | PNP | - | 40V | 40V | 200mA | 310mW | - | 200mA | 350mW | - | SOT-23 | - | - | Surface Mount | 30hFE | - | 3Pins | - | 250MHz | 100hFE | - | 150°C | - | - | - | - | ||||||
Each | 1+ $1.220 10+ $0.909 100+ $0.594 500+ $0.537 1000+ $0.441 More Pricing... | NPN | - | 80V | 80V | 1.5A | 1.25W | - | 1.5A | 1.25W | - | TO-126 | - | - | Through Hole | 100hFE | - | 3Pins | - | - | 100hFE | - | 150°C | - | - | - | - | ||||||