Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT620TA
Newark Part No.
Full Reel86AK5037
Re-Reel65T9129
Cut Tape65T9129
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.964 | $4.82 |
| Total Price | $4.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.964 |
| 10+ | $0.621 |
| 25+ | $0.555 |
| 50+ | $0.490 |
| 100+ | $0.424 |
| 250+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.275 |
| 6000+ | $0.266 |
| 12000+ | $0.256 |
| 18000+ | $0.246 |
| 30000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT620TA
Newark Part No.
Full Reel86AK5037
Re-Reel65T9129
Cut Tape65T9129
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1.5A
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current1.5A
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT620TA is a NPN silicon low saturation Bipolar Transistor offers 625mW power dissipation and 1.5A continuous collector current. It is suitable for DC-to-DC modules, motor control and drive functions and CCFL backlighting inverters.
- UL94V-0 Flammability rating
- 90mΩ RCE(SAT) for a low equivalent ON-resistance
- hFE specified up to 5A for high current gain hold up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
625mW
DC Collector Current
1.5A
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1.5A
Power Dissipation Pd
625mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FMMT620TA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
