Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJW0281GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95M6875
Your Part Number
330 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $2.730 |
| 25+ | $2.680 |
| 50+ | $2.630 |
| 100+ | $2.580 |
| 250+ | $2.510 |
| 500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJW0281GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95M6875
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current15A
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current15A
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-3P
Transition Frequency30MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The NJW0281G is a NPN Bipolar Power Transistor with superior gain linearity and safe operating area performance. This transistor is ideal for high fidelity audio amplifier output stages and other linear applications.
- Complement to NJW0302G
- Exceptional Safe Operating Area
- Gain Matching within 10% from 50 mA to 3 A
- Excellent Gain Linearity
- High BVCEO
- High Frequency
- Reliable Performance at Higher Powers
- Accurate Reproduction of Input Signal
- Greater Dynamic Range
- High Amplifier Bandwidth
Applications
Audio, Industrial, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
150mW
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3P
DC Current Gain hFE Min
75hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
15A
Power Dissipation Pd
150mW
DC Current Gain hFE
75hFE
No. of Pins
3Pins
Transition Frequency
30MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for NJW0281G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
