Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC817-40Copy
Newark Part No.99R3436
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
9,466 In Stock
129,016 more incoming. You can reserve stock now
3873 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5593 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.167 |
| 100+ | $0.067 |
| 1000+ | $0.048 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC817-40Copy
Newark Part No.99R3436
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current500mA
Power Dissipation300mW
Power Dissipation Pd-
DC Collector Current500mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE600hFE
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC817-40 is a NPN Transistor for use in switching and general purpose medium power amplifier.
- Complement to BC 807
- High Collector Current
- High Current Gain
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
300mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation Pd
-
Transistor Case Style
SOT-23
DC Current Gain hFE
600hFE
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
