Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 10+ | $0.290 |
| 25+ | $0.270 |
| 50+ | $0.253 |
| 100+ | $0.237 |
| 250+ | $0.222 |
| 500+ | $0.209 |
| 1000+ | $0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR420UW6-7
Newark Part No.81AH8805
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Current Max500mA
Output Voltage Max40V
IC Case / PackageSOT-26
No. of Pins6Pins
Input Voltage Min1.4V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current, Linear
Driver Case StyleSOT-26
No. of Outputs1Outputs
Output Current500mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
500mA
IC Case / Package
SOT-26
Input Voltage Min
1.4V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
Output Voltage
40V
Output Current Max
500mA
Output Voltage Max
40V
No. of Pins
6Pins
Input Voltage Max
40V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SOT-26
Output Current
500mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
