Print Page
Image is for illustrative purposes only. Please refer to product description.
765 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 10+ | $0.257 |
| 25+ | $0.243 |
| 50+ | $0.230 |
| 100+ | $0.218 |
| 250+ | $0.207 |
| 500+ | $0.197 |
| 1000+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR421UFD-7
Newark Part No.28AK6242
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min1.4V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max350mA
Output Current Max350mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN2020
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleU-DFN2020
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
1.4V
Output Voltage Max
40V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
350mA
Switching Frequency Typ
-
IC Case / Package
U-DFN2020
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN2020
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability