Print Page
Image is for illustrative purposes only. Please refer to product description.
2,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.415 |
| 25+ | $0.342 |
| 50+ | $0.278 |
| 100+ | $0.230 |
| 250+ | $0.182 |
| 500+ | $0.151 |
| 1000+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCV46TA
Newark Part No.28AK6246
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd350mW
Continuous Collector Current500mA
Power Dissipation350mW
DC Collector Current500mA
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor MountingSurface Mount
Transition Frequency200MHz
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
500mA
DC Collector Current
500mA
Transistor Case Style
SOT-23
DC Current Gain hFE
2000hFE
Transition Frequency
200MHz
DC Current Gain hFE Min
2000hFE
Qualification
-
Collector Emitter Voltage Max
60V
Power Dissipation Pd
350mW
Power Dissipation
350mW
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability