Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 10+ | $0.199 |
| 25+ | $0.176 |
| 50+ | $0.153 |
| 100+ | $0.130 |
| 250+ | $0.114 |
| 500+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCV47TA
Newark Part No.68AH8977
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd350mW
Transition Frequency170MHz
Continuous Collector Current500mA
Power Dissipation350mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE Min2000hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
170MHz
Power Dissipation
350mW
RF Transistor Case
SOT-23
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation Pd
350mW
Continuous Collector Current
500mA
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Case Style
SOT-23
DC Current Gain hFE Min
2000hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BCV47TA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability