Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBCX38C
Newark Part No.76K2637
Your Part Number
Technical Datasheet
1,988 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $0.926 |
| 100+ | $0.652 |
| 500+ | $0.535 |
| 1000+ | $0.497 |
| 2500+ | $0.492 |
| 12000+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCX38C
Newark Part No.76K2637
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current800mA
Power Dissipation Pd1W
Transition Frequency-
DC Collector Current800mA
Power Dissipation1W
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor Case StyleE-Line
Transistor MountingThrough Hole
DC Current Gain hFE Min10000hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BCX38C is a NPN silicon planar medium-power Darlington Transistor offers 80V collector-base voltage and 800mA continuous collector current.
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
1W
DC Collector Current
800mA
RF Transistor Case
TO-92
DC Current Gain hFE
5000hFE
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
60V
Continuous Collector Current
800mA
Transition Frequency
-
Power Dissipation
1W
No. of Pins
3Pins
Transistor Case Style
E-Line
DC Current Gain hFE Min
10000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability