Need more?
Quantity | Price |
---|---|
1+ | $0.534 |
10+ | $0.378 |
25+ | $0.316 |
50+ | $0.253 |
100+ | $0.190 |
250+ | $0.180 |
500+ | $0.168 |
1000+ | $0.154 |
Product Information
Product Overview
The BSS123TA is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over alloy 42 lead-frame terminals as per MIL-STD-202 standard. It is produced using DIODES proprietary high density uses advanced Trench technology. It is designed to minimize ON-state resistance while provide rugged, reliable and fast switching performance. It is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and switching applications.
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- High drain-source voltage rating
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Motor Drive & Control
Technical Specifications
N Channel
100V
6ohm
SOT-23
10V
2.2V
3Pins
-
MSL 1 - Unlimited
N Channel
170mA
6ohm
Surface Mount
300mW
300mW
150°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BSS123TA
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate