Print Page
Image is for illustrative purposes only. Please refer to product description.
1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.348 |
| 25+ | $0.311 |
| 50+ | $0.273 |
| 100+ | $0.236 |
| 250+ | $0.212 |
| 500+ | $0.187 |
| 1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138DWQ-7
Newark Part No.28AK6534
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds50V
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id200mA
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel1.4ohm
Drain Source On State Resistance P Channel1.4ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel200mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id
200mA
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
1.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
200mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
1.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability