Print Page
Image is for illustrative purposes only. Please refer to product description.
8,820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.158 | 
| 10+ | $0.097 | 
| 25+ | $0.087 | 
| 50+ | $0.075 | 
| 100+ | $0.065 | 
| 250+ | $0.065 | 
| 500+ | $0.064 | 
| 1000+ | $0.063 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138K-13
Newark Part No.28AK6535
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id310mA
On Resistance Rds(on)1.3ohm
Drain Source On State Resistance1.3ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.1V
Power Dissipation380mW
Power Dissipation Pd380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.3ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
380mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
310mA
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
Power Dissipation Pd
380mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability