Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.027 |
10+ | $0.027 |
25+ | $0.027 |
50+ | $0.027 |
100+ | $0.027 |
250+ | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84DW-7-F
Newark Part No.25R4431
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id130mA
Drain Source Voltage Vds50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel130mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel10ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BSS84DW-7-F
2 Products Found
Product Overview
The BSS84DW-7-F is a dual P-channel enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for general purpose interfacing switch and analogue switch applications.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching performance
- Halogen-free
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
130mA
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
130mA
Drain Source On State Resistance P Channel
10ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds
50V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate