Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.050 |
| 10+ | $0.050 |
| 100+ | $0.050 |
| 500+ | $0.050 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBST52TA
Newark Part No.61M5077
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Transition Frequency-
Continuous Collector Current500mA
Power Dissipation Pd1W
Power Dissipation1W
DC Collector Current500mA
RF Transistor CaseSOT-89
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BST52TA
1 Product Found
Product Overview
The BST52TA is a NPN silicon planar Darlington Transistor offers 90V collector-base voltage and 500mA continuous collector current.
- Fast switching
- High hFE
- -65 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Continuous Collector Current
500mA
Power Dissipation
1W
RF Transistor Case
SOT-89
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
2000hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
Power Dissipation Pd
1W
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate