Print Page
Image is for illustrative purposes only. Please refer to product description.
6,823 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.232 |
10+ | $0.153 |
25+ | $0.127 |
50+ | $0.101 |
100+ | $0.076 |
250+ | $0.074 |
500+ | $0.072 |
1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-01LP-7B
Newark Part No.28AK9045
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X1-DFN1006
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability