Print Page
Image is for illustrative purposes only. Please refer to product description.
8,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.104 |
10+ | $0.068 |
25+ | $0.059 |
50+ | $0.050 |
100+ | $0.042 |
250+ | $0.041 |
500+ | $0.039 |
1000+ | $0.037 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD12V0M1U2S9-7
Newark Part No.28AK9044
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25V
Diode Case StyleSOD-923
No. of Pins2Pins
Minimum Breakdown Voltage13V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation100W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
SOD-923
Minimum Breakdown Voltage
13V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability