Print Page
Image is for illustrative purposes only. Please refer to product description.
18,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.231 |
10+ | $0.159 |
25+ | $0.130 |
50+ | $0.099 |
100+ | $0.070 |
250+ | $0.068 |
500+ | $0.066 |
1000+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD15V0H1U2LP-7B
Newark Part No.28AK9061
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max27V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage19V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
15V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
27V
No. of Pins
2Pins
Maximum Breakdown Voltage
19V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability