Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoD33V0S1U2LP1608-7
Newark Part No.28AK9104
Technical Datasheet
935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.294 |
10+ | $0.199 |
25+ | $0.162 |
50+ | $0.124 |
100+ | $0.094 |
250+ | $0.087 |
500+ | $0.083 |
1000+ | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD33V0S1U2LP1608-7
Newark Part No.28AK9104
Technical Datasheet
Clamping Voltage Vc Max55V
Diode Case StyleUDFN1608
No. of Pins2Pins
Operating Voltage33V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
55V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
UDFN1608
Operating Voltage
33V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability