Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.167 |
10+ | $0.123 |
25+ | $0.103 |
50+ | $0.083 |
100+ | $0.063 |
250+ | $0.062 |
500+ | $0.061 |
1000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3L1B2LP3-7
Newark Part No.28AK9077
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Minimum Breakdown Voltage3.8V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation96W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
X3-DFN0603
Minimum Breakdown Voltage
3.8V
Peak Pulse Power Dissipation
96W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability