Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoD3Z11BF-7
Newark Part No.28AK9089
Product RangeD3Z Series
Technical Datasheet
8,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 10+ | $0.093 |
| 25+ | $0.079 |
| 50+ | $0.063 |
| 100+ | $0.049 |
| 250+ | $0.049 |
| 500+ | $0.048 |
| 1000+ | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3Z11BF-7
Newark Part No.28AK9089
Product RangeD3Z Series
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation400mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeD3Z Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
D3Z Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability