Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLR1600-7
Newark Part No.25R4479
Product RangeDFLR1
Technical Datasheet
Packaging Options
4,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.374 |
10+ | $0.258 |
25+ | $0.243 |
50+ | $0.229 |
100+ | $0.215 |
250+ | $0.189 |
500+ | $0.164 |
1000+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLR1600-7
Newark Part No.25R4479
Product RangeDFLR1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StylePowerDI 123
No. of Pins2Pins
Product RangeDFLR1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
DFLR1600-7 is a 1A surface mount glass passivated rectifier ideally suited for automated assembly. Available in a compact, low profile PowerDI®123 package. Providing low forward voltage drop, this device is ideal for use in general rectification applications such as power supply applications, DC-DC converters, AC-DC adaptors/chargers, freewheeling diodes and inverters.
- Peak repetitive reverse voltage is 600V
- RMS reverse voltage is 280V
- Non-repetitive peak forward surge current is 25A
- Low forward voltage drop
- Low forward voltage drop
- Low profile design, package height less than 1.1mm
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
PowerDI 123
Product Range
DFLR1
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability