Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLS160-7
Newark Part No.25R4485
Product RangeDFLS1
Technical Datasheet
Packaging Options
7,396 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 10+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS160-7
Newark Part No.25R4485
Product RangeDFLS1
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDFLS1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The DFLS160-7 is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, matte tin annealed over copper lead-frame terminals and UL94V-0 flame-rated moulded plastic case. Solderable terminals as per MIL-STD-202, method 208 standard. Patented interlocking clip design for high surge current capacity.
- Low power loss
- High efficiency
- 60V DC blocking voltage
- 42V RMS reverse voltage
- 67pF Total capacitance
- Green moulding compound (no Br, Sb)
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
DFLS1
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability