Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLS2100-7
Newark Part No.82Y6512
Product RangeDFLS2
Your Part Number
Technical Datasheet
1,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.516 |
| 25+ | $0.500 |
| 50+ | $0.485 |
| 100+ | $0.469 |
| 250+ | $0.441 |
| 500+ | $0.413 |
| 1000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS2100-7
Newark Part No.82Y6512
Product RangeDFLS2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current-
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max860mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeDFLS2
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
-
Diode Case Style
PowerDI 123
Forward Voltage Max
860mV
Operating Temperature Max
175°C
Product Range
DFLS2
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability