Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLS240-7
Newark Part No.
Re-Reel25R4487
Cut Tape25R4487
Product RangeDFLS2
Your Part Number
2,196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.894 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.582 |
| 25+ | $0.551 |
| 50+ | $0.520 |
| 100+ | $0.488 |
| 250+ | $0.441 |
| 500+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS240-7
Newark Part No.
Re-Reel25R4487
Cut Tape25R4487
Product RangeDFLS2
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeDFLS2
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
DFLS240-7 is a surface-mount schottky barrier rectifier.
- Guard-ring die construction for transient protection
- High current capability
- Low leakage current
- Patented interlocking clip design for high surge current capacity
- Qualified to AEC-Q101 standards for high reliability
- Molded plastic package material and UL flammability classification rating 94V-0
- Polarity is indicated by cathode band
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
PowerDI 123
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
DFLS2
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for DFLS240-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
