Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLT15A-7
Newark Part No.23T5579
Product RangeDFLT
Technical Datasheet
Packaging Options
730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.273 |
| 25+ | $0.232 |
| 50+ | $0.190 |
| 100+ | $0.162 |
| 250+ | $0.153 |
| 500+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLT15A-7
Newark Part No.23T5579
Product RangeDFLT
Technical Datasheet
Product RangeDFLT
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation1.125kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The DFLT series surface-mount Transient Voltage Suppressor Diode offers 225W peak pulse power dissipation (10 x 1000µs waveform). It is qualified to AEC-Q101 standards for high reliability.
- 5 to 220V Standoff voltages
- Excellent clamping capability
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
DFLT
Reverse Standoff Voltage
15V
Diode Case Style
SMD
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
1.125kW
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for DFLT15A-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability