Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLU1400-7
Newark Part No.12T1976
Product RangeDFLU1
Technical Datasheet
1,245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.305 |
10+ | $0.269 |
25+ | $0.260 |
50+ | $0.249 |
100+ | $0.240 |
250+ | $0.208 |
500+ | $0.177 |
1000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLU1400-7
Newark Part No.12T1976
Product RangeDFLU1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StylePowerDI 123
No. of Pins2 Pin
Product RangeDFLU1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The DFLU1400-7 is a surface-mount Super-fast Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Glass-passivated die construction
- Super-fast recovery time for high efficiency
- Low forward voltage drop and high current capability
- Patented interlocking clip design for high surge current capacity
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020C
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
30A
Diode Case Style
PowerDI 123
Product Range
DFLU1
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability