Print Page
Image is for illustrative purposes only. Please refer to product description.
3,005 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.456 |
| 25+ | $0.401 |
| 50+ | $0.347 |
| 100+ | $0.293 |
| 250+ | $0.257 |
| 500+ | $0.222 |
| 1000+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC25D0UVT-7
Newark Part No.28AK8367
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id400mA
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.2W
Power Dissipation P Channel1.2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
25V
Continuous Drain Current Id
400mA
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.2W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability