Print Page
Image is for illustrative purposes only. Please refer to product description.
2,026 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.130 | 
| 10+ | $0.702 | 
| 25+ | $0.621 | 
| 50+ | $0.540 | 
| 100+ | $0.459 | 
| 250+ | $0.406 | 
| 500+ | $0.354 | 
| 1000+ | $0.320 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3016LDV-13
Newark Part No.28AK8372
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id21A
Continuous Drain Current Id N Channel21A
Continuous Drain Current Id P Channel21A
Drain Source On State Resistance N Channel9500µohm
Drain Source On State Resistance P Channel9500µohm
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
21A
Continuous Drain Current Id P Channel
21A
Drain Source On State Resistance P Channel
9500µohm
No. of Pins
8Pins
Power Dissipation P Channel
900mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
21A
Drain Source On State Resistance N Channel
9500µohm
Transistor Case Style
PowerDI3333
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability