Print Page
Image is for illustrative purposes only. Please refer to product description.
4,267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 10+ | $0.501 |
| 25+ | $0.448 |
| 50+ | $0.396 |
| 100+ | $0.343 |
| 250+ | $0.310 |
| 500+ | $0.275 |
| 1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC31D5UDJ-7
Newark Part No.28AK8384
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id220mA
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel5ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel350mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
5ohm
No. of Pins
6Pins
Power Dissipation P Channel
350mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
220mA
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability