Print Page
Image is for illustrative purposes only. Please refer to product description.

1,645 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.353 |
| 25+ | $0.315 |
| 50+ | $0.275 |
| 100+ | $0.237 |
| 250+ | $0.212 |
| 500+ | $0.187 |
| 1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3730UFL3-7
Newark Part No.32AK9125
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id1.1A
Continuous Drain Current Id N Channel1.1A
Continuous Drain Current Id P Channel1.1A
Drain Source On State Resistance N Channel0.46ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleX2-DFN1310
No. of Pins6Pins
Power Dissipation N Channel390mW
Power Dissipation P Channel390mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
1.1A
Continuous Drain Current Id P Channel
1.1A
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
390mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
1.1A
Drain Source On State Resistance N Channel
0.46ohm
Transistor Case Style
X2-DFN1310
Power Dissipation N Channel
390mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
