Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.070 |
6000+ | $0.068 |
12000+ | $0.056 |
18000+ | $0.056 |
30000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1013UW-7
Newark Part No.86AK4732
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id820mA
Drain Source On State Resistance0.75ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation310mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
820mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
310mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.75ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMG1013UW-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability