0
0 Items$0.00

20V Single MOSFETs :

753 Products Found
Find a huge range of 20V Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Vishay, Onsemi, Nexperia & Toshiba

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
58K2016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.698
25+$0.424
50+$0.357
100+$0.290
250+$0.260
More Pricing...
N Channel
N Channel
20V
1.3A
0.11ohm
0.16ohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
58K8841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
25+$0.424
50+$0.348
100+$0.272
250+$0.239
More Pricing...
P Channel
P Channel
20V
2A
0.06ohm
70mohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
27M2735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.677
25+$0.531
50+$0.449
100+$0.385
250+$0.330
More Pricing...
N Channel
N Channel
20V
890mA
0.2ohm
0.35ohm
SOT-723
Surface Mount
4.5V
450mW
1.2V
450mW
3Pins
150°C
-
-
-
16P3702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.579
25+$0.525
50+$0.483
100+$0.434
250+$0.393
More Pricing...
N Channel
N Channel
20V
2.9A
0.045ohm
0.057ohm
TO-236
Surface Mount
2.5V
710mW
850mV
710mW
3Pins
150°C
-
-
-
58K8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
10N9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.128
P Channel
P Channel
20V
1A
0.148ohm
0.18ohm
SOT-23
Surface Mount
10V
400mW
1.9V
400mW
3Pins
150°C
-
-
-
06J7561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.610
P Channel
P Channel
20V
2.2A
0.1ohm
0.1ohm
TO-236
Surface Mount
4.5V
900mW
950mV
900mW
3Pins
150°C
-
-
-
91Y4700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.720
10+$1.670
25+$1.500
50+$1.340
100+$1.170
More Pricing...
N Channel
N Channel
20V
100A
750µohm
950µohm
PQFN
Surface Mount
10V
156W
800mV
156W
8Pins
150°C
-
HEXFET
-
68Y7862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.750
10+$0.469
25+$0.414
50+$0.359
100+$0.303
N Channel
N Channel
20V
1.8A
0.12ohm
150mohm
SOT-883
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
-
-
-
81Y7030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.265
10+$0.159
25+$0.142
50+$0.124
100+$0.107
More Pricing...
N Channel
N Channel
20V
238mA
1.5ohm
3ohm
SC-75
Surface Mount
4.5V
300mW
1V
300mW
3Pins
150°C
-
-
-
47Y8004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
10+$0.303
25+$0.265
50+$0.227
100+$0.190
More Pricing...
P Channel
P Channel
20V
1.5A
0.105ohm
150mohm
SOT-23
Surface Mount
4.5V
500mW
900mV
500mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
81Y6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
10+$0.226
25+$0.201
50+$0.174
100+$0.149
More Pricing...
N Channel
N Channel
20V
300mA
0.75ohm
1ohm
SOT-23
Surface Mount
10V
225mW
1.7V
225mW
3Pins
150°C
-
-
-
10AC8982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.344
10+$0.213
25+$0.186
50+$0.160
100+$0.134
More Pricing...
N Channel
N Channel
20V
200mA
0.8ohm
1.2ohm
VMT
Surface Mount
2.5V
150mW
1V
150mW
3Pins
150°C
-
-
-
70AC6497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.439
50+$0.361
100+$0.281
250+$0.236
More Pricing...
P Channel
P Channel
20V
5.9A
0.0265ohm
0.032ohm
SOT-23
Surface Mount
4.5V
1.7W
1V
1.7W
3Pins
150°C
-
-
-
09AK7966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.339
10+$0.216
25+$0.176
50+$0.138
P Channel
P Channel
20V
800mA
0.31ohm
0.39ohm
SOT-723
Surface Mount
4.5V
150mW
1V
150mW
3Pins
150°C
-
-
-
82C2523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.655
25+$0.360
50+$0.294
100+$0.228
250+$0.212
More Pricing...
N Channel
N Channel
20V
2A
0.04ohm
70mohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
23T8496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.889
25+$0.547
50+$0.450
100+$0.351
250+$0.309
N Channel
N Channel
20V
6A
0.0265ohm
0.0318ohm
SOT-23
Surface Mount
4.5V
1.25W
450mV
1.25W
3Pins
150°C
-
-
-
10N9708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.212
50+$0.190
100+$0.167
250+$0.147
P Channel
P Channel
20V
760mA
0.26ohm
0.36ohm
SC-75
Surface Mount
4.5V
301mW
450mV
301mW
3Pins
150°C
-
-
-
10P1661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.470
10+$0.301
25+$0.268
50+$0.234
100+$0.200
More Pricing...
P Channel
P Channel
20V
3.2A
0.07ohm
85mohm
SOT-23
Surface Mount
4.5V
730mW
720mV
730mW
3Pins
150°C
-
-
-
29X6571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.990
25+$2.030
50+$1.750
100+$1.480
250+$1.350
More Pricing...
P Channel
P Channel
20V
60A
0.00125ohm
0.0016ohm
PowerPAK SO
Surface Mount
10V
104W
1.4V
104W
8Pins
150°C
-
-
-
58M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.551
10+$0.350
25+$0.312
50+$0.272
100+$0.234
More Pricing...
N Channel
N Channel
20V
300mA
1ohm
1ohm
SC-70
Surface Mount
10V
150mW
1.7V
150mW
3Pins
150°C
-
-
-
69W7186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.775
25+$0.477
50+$0.393
100+$0.306
250+$0.269
N Channel
N Channel
20V
2.6A
0.045ohm
0.057ohm
SOT-23
Surface Mount
4.5V
710mW
400mV
710mW
3Pins
150°C
-
-
-
70AC6486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
25+$0.151
50+$0.116
100+$0.081
250+$0.079
More Pricing...
N Channel
N Channel
20V
530mA
0.35ohm
0.42ohm
SC-89
Surface Mount
4.5V
220mW
1V
220mW
3Pins
150°C
-
-
-
97Y1254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
10+$0.711
25+$0.627
50+$0.545
100+$0.463
More Pricing...
P Channel
P Channel
20V
6A
0.029ohm
0.041ohm
TSOP
Surface Mount
4.5V
2W
900mV
2W
6Pins
150°C
AEC-Q101
OptiMOS P
AEC-Q101
68AH9554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
10+$1.510
25+$1.370
50+$1.230
100+$1.090
P Channel
P Channel
20V
150A
0.0017ohm
0.0022ohm
PowerDI 5060
Surface Mount
10V
1.4W
1.4V
1.4W
8Pins
150°C
-
-
-
1-25 of 753 items
of 31 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM