Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2365EDS-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel70AC6497RL
Cut Tape70AC6497
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.613 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 50+ | $0.381 |
| 100+ | $0.241 |
| 250+ | $0.211 |
| 500+ | $0.180 |
| 1000+ | $0.160 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2365EDS-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel70AC6497RL
Cut Tape70AC6497
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.9A
Drain Source On State Resistance0.032ohm
On Resistance Rds(on)0.0265ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.7W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Suitable for power management applications for portable and consumer i.e load switches and DC/DC converters
- TrenchFET® Power MOSFET
- 100% Rg Tested
- Built-in ESD Protection - Typical ESD Performance 3000V
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.032ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.7W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
5.9A
On Resistance Rds(on)
0.0265ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI2365EDS-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
