Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRUM002N02T2L
Newark Part No.
Full Reel86AK6139
Re-Reel10AC8982
Cut Tape10AC8982
Your Part Number
5,996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.344 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 10+ | $0.213 |
| 25+ | $0.187 |
| 50+ | $0.160 |
| 100+ | $0.135 |
| 250+ | $0.117 |
| 500+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.080 |
| 16000+ | $0.076 |
| 32000+ | $0.073 |
| 48000+ | $0.070 |
| 80000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRUM002N02T2L
Newark Part No.
Full Reel86AK6139
Re-Reel10AC8982
Cut Tape10AC8982
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id200mA
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)0.8ohm
Transistor Case StyleVMT
Transistor MountingSurface Mount
Rds(on) Test Voltage2.5V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd150mW
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.2ohm
Transistor Case Style
VMT
Rds(on) Test Voltage
2.5V
Power Dissipation Pd
150mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
0.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RUM002N02T2L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
