Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS215PH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4551
Re-Reel47Y8004RL
Cut Tape47Y8004
Your Part Number
6,075 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.509 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 50+ | $0.313 |
| 100+ | $0.198 |
| 250+ | $0.174 |
| 500+ | $0.148 |
| 1000+ | $0.131 |
| 2500+ | $0.129 |
| 5000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.096 |
| 27000+ | $0.087 |
| 45000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS215PH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4551
Re-Reel47Y8004RL
Cut Tape47Y8004
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.5A
On Resistance Rds(on)0.105ohm
Drain Source On State Resistance150mohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation Pd500mW
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OptiMOS™ P2 small-signal-transistor
- P-channel
- Enhancement mode
- Super logic level (2.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.105ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
500mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
150mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
