Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.124 |
| 6000+ | $0.120 |
| 12000+ | $0.119 |
| 18000+ | $0.119 |
| 30000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1016V-7
Newark Part No.86AK4735
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel870mA
Continuous Drain Current Id P Channel870mA
Drain Source On State Resistance N Channel0.3ohm
Drain Source On State Resistance P Channel0.3ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel530mW
Power Dissipation P Channel530mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
870mA
Drain Source On State Resistance P Channel
0.3ohm
No. of Pins
6Pins
Power Dissipation P Channel
530mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
870mA
Drain Source On State Resistance N Channel
0.3ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
530mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for DMG1016V-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability