Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMG2302UKQ-7
Newark Part No.86AK4738
Product RangeDMG2302UKQ Series
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.172 |
| 6000+ | $0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG2302UKQ-7
Newark Part No.86AK4738
Product RangeDMG2302UKQ Series
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.09ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation660mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeDMG2302UKQ Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
660mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
DMG2302UKQ Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMG2302UKQ-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability