Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMG3406L-7
Newark Part No.88AH8620
Product RangeDMG3406L
Technical Datasheet
2,625 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.394 |
10+ | $0.251 |
25+ | $0.218 |
50+ | $0.185 |
100+ | $0.151 |
250+ | $0.139 |
500+ | $0.126 |
1000+ | $0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG3406L-7
Newark Part No.88AH8620
Product RangeDMG3406L
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.6A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.025ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation770mW
Power Dissipation Pd770mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeDMG3406L
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
770mW
No. of Pins
3Pins
Product Range
DMG3406L
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
3.6A
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
770mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DMG3406L-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability